+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

544E

Pliers; half-rounded nose; ESD; 120mm; Erem

Manufacturer: WELLER

Manufacturer part number:
544E
TME Symbol:
WEL.544E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
for gripping and bending, half-rounded nose
Version
ESD
Oblique pliers/knives features
smooth gripping surfaces
Pliers length
120mm
Manufacturer series
Erem
Gross weight67 g
See other products in this category: Flat and Semicircular Pliers WELLER,
See other products from this series.:
*
544E
0 in TME stock
Net price for quantities from 1 pcs - 112.77 USDGross price for quantities from 1 pcs - 112.77 USD
Net price for quantities from 3 pcs - 104.71 USDGross price for quantities from 3 pcs - 104.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.