+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

549E10

Pliers; cutting,oblique,elongated; ESD; 120mm; Erem

Manufacturer: WELLER

Manufacturer part number:
549E10
TME Symbol:
WEL.549E10

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, elongated, oblique
Version
ESD
Cutting range
soft wire Ø1,2mm max
Pliers length
120mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cut length
1mm
Gross weight67 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
549E10
0 in TME stock
Net price for quantities from 1 pcs - 188.77 USDGross price for quantities from 1 pcs - 188.77 USD
Net price for quantities from 3 pcs - 175.29 USDGross price for quantities from 3 pcs - 175.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.