+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

570E

Pliers; cutting,elongated; ESD; 120mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
570E
TME Symbol:
WEL.570E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, elongated
Version
ESD
Pliers length
120mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø0,4mm max
  • soft wire Ø0,6mm max
Gross weight68.8 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
570E
0 in TME stock
Net price for quantities from 1 pcs - 106.02 USDGross price for quantities from 1 pcs - 106.02 USD
Net price for quantities from 3 pcs - 98.45 USDGross price for quantities from 3 pcs - 98.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.