+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

578E

Pliers; end,cutting,oblique; 110mm; Erem

Manufacturer: WELLER

Manufacturer part number:
578E
TME Symbol:
WEL.578E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, end, oblique
Cutting range
soft wire Ø1mm max
Pliers length
110mm
Manufacturer series
Erem
Gross weight67 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
578E
0 in TME stock
Net price for quantities from 1 pcs - 139.73 USDGross price for quantities from 1 pcs - 139.73 USD
Net price for quantities from 3 pcs - 128.76 USDGross price for quantities from 3 pcs - 128.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.