+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

599E

Pliers; side,cutting; ESD; 115mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
599E
TME Symbol:
WEL.599E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
115mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø1mm max
  • soft wire Ø1,6mm max
Gross weight65.9 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
599E
0 in TME stock
Net price for quantities from 1 pcs - 94.54 USDGross price for quantities from 1 pcs - 94.54 USD
Net price for quantities from 3 pcs - 87.79 USDGross price for quantities from 3 pcs - 87.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.