+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z33976
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 19" | |
Useful height (U) | 4U | |
Width | 0.6m | |
Height | 292mm | |
Depth | 450mm | |
Body colour | grey | |
Version | hanging |