+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF01-6422-23B

Enclosure: rack cabinet; 19"; 22U; W: 600mm; H: 1081mm; D: 450mm; IP20

NEW

Manufacturer: LANBERG

Manufacturer part number:
WF01-6422-23B

Alternative designations: Z35412

TME Symbol:
WF01-6422-23B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
22U
Width
0.6m
Height
1081mm
Depth
450mm
Body colour
black
Enclosure description
perforated doors
Version
hanging
IP rating
IP20
Force
60kg
Kit contents
  • ground cord
  • lock
  • mounting holder
  • mounting screws
Caution!
  • Do-it-yourself kit
Gross weight31 kg
EAN code5901969449068
See other products in this category: RACK Enclosures LANBERG,
*
WF01-6422-23B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 188.43 USDGross price for quantities from 1 pcs - 188.43 USD
Net price for quantities from 3 pcs - 167.49 USDGross price for quantities from 3 pcs - 167.49 USD
Net price for quantities from 5 pcs - 146.56 USDGross price for quantities from 5 pcs - 146.56 USD