+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF01-6604-10B

Enclosure: rack cabinet; Standard: 19"; 4U; W: 600mm; H: 292mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF01-6604-10B

Alternative designations: Z20227

TME Symbol:
WF01-6604-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
0.6m
Height
292mm
Depth
600mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight17.516 kg
EAN code5901969403039

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF01-6604-10B
0 in TME stock
Net price for quantities from 1 pcs - 73.10 USDGross price for quantities from 1 pcs - 73.10 USD
Net price for quantities from 3 pcs - 68.23 USDGross price for quantities from 3 pcs - 68.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.