+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: LANBERG
Alternative designations: Z31474
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 19" | |
Useful height (U) | 6U | |
Width | 0.6m | |
Height | 379mm | |
Depth | 600mm | |
Body colour | black | |
Version | hanging |