+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF01-6606-10S

Enclosure: rack cabinet; Standard: 19"; 6U; W: 600mm; H: 379mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF01-6606-10S

Alternative designations: Z20232

TME Symbol:
WF01-6606-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
6U
Width
0.6m
Height
379mm
Depth
600mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight20.1 kg
EAN code5901969403084

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF01-6606-10S
1 in TME stock
Net price for quantities from 1 pcs - 103.81 USDGross price for quantities from 1 pcs - 103.81 USD
Net price for quantities from 3 pcs - 96.89 USDGross price for quantities from 3 pcs - 96.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.