+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z35409
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 19" | |
Useful height (U) | 15U | |
Width | 0.6m | |
Height | 770mm | |
Depth | 600mm | |
Body colour | black | |
Enclosure description | perforated doors | |
Version | hanging | |
IP rating | IP20 | |
Force | 60kg |