+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF03-5312-10S

Enclosure: rack cabinet; Standard: 19"; 12U; W: 540mm; H: 635mm; grey


Manufacturer: LANBERG

Manufacturer part number:
WF03-5312-10S

Alternative designations: Z34842

TME Symbol:
WF03-5312-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
12U
Width
540mm
Height
635mm
Depth
350mm
Body colour
grey
Version
hanging
Related items
AK-1014-B, AK-1014-S, AK-2001-B, AK-2001-S, AKP-1401-S
Caution!
  • Do-it-yourself kit
Gross weight18.7022 kg
Certificates
EAN code5901969447552

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF03-5312-10S
0 in TME stock
Net price for quantities from 1 pcs - 65.88 USDGross price for quantities from 1 pcs - 65.88 USD
Net price for quantities from 3 pcs - 61.48 USDGross price for quantities from 3 pcs - 61.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.