+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF11-3304-10B

Enclosure: rack cabinet; Standard: 10"; 4U; W: 300mm; H: 281mm; black


Manufacturer: LANBERG

Manufacturer part number:
WF11-3304-10B

Alternative designations: Z34084

TME Symbol:
WF11-3304-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
4U
Width
300mm
Height
281mm
Depth
300mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight6.5499 kg
EAN code5901969441574

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WF11-3304-10B
6 in TME stock
Net price for quantities from 1 pcs - 36.95 USDGross price for quantities from 1 pcs - 36.95 USD
Net price for quantities from 3 pcs - 34.49 USDGross price for quantities from 3 pcs - 34.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.