+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4081000

Knife; universal; 25mm; Handle material: metal,plastic

Manufacturer: WOLFCRAFT

Manufacturer part number:
4081000
TME Symbol:
WF4081000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Pliers/knives application
universal
Width
25mm
Standard equipment
blade x1
Kind of package
blister
Handle material
metal, plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight207.44 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4081000
22 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 3 pcs - 8.61 USDGross price for quantities from 3 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs