+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4097000

Knife; roofing,brick; Tool length: 530mm; Blade length: 305mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4097000
TME Symbol:
WF4097000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Kind of tool
brick, roofing
Tool length
530mm
Blade length
305mm
Handle material
plastic
Blade material
stainless steel
Pliers/knives application
  • foam
  • insulating materials
  • mineral wool
  • styrofoam
Gross weight254.29 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4097000
3 in TME stock
Net price for quantities from 1 pcs - 14.69 USDGross price for quantities from 1 pcs - 14.69 USD
Net price for quantities from 3 pcs - 13.64 USDGross price for quantities from 3 pcs - 13.64 USD
No. of pieces (Multiplicity: 1)