+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4108000

Knife; glass; 135mm; Handle material: wood

Manufacturer: WOLFCRAFT

Manufacturer part number:
4108000
TME Symbol:
WF4108000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Pliers/knives application
glass
Tool length
135mm
Handle material
wood
Gross weight39.8 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4108000
4 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.