+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4117000

Scissors; universal; Tool length: 250mm; Blade length: 130mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4117000
TME Symbol:
WF4117000

Specification

Manufacturer
WOLFCRAFT
Type of tool
scissors
Tools application
universal
Tool length
250mm
Blade length
130mm
Gross weight170.7 g
See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4117000
31 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.