+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4119000

Knife; roofing,brick; 275mm; Handle material: wood

Manufacturer: WOLFCRAFT

Manufacturer part number:
4119000
TME Symbol:
WF4119000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Kind of tool
brick, roofing
Blade length
275mm
Handle material
wood
Blade material
stainless steel
Pliers/knives application
  • foam
  • insulating materials
  • mineral wool
  • styrofoam
Gross weight229.8 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4119000
4 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 3 pcs - 8.67 USDGross price for quantities from 3 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs