+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4129000

Blade; paper,textiles; 45mm; 1pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
4129000
TME Symbol:
WF4129000

Specification

Manufacturer
WOLFCRAFT
Type of tool accessories
blade
Kind of package
blister
Diameter
45mm
Quantity in set/package
1pcs.
Related items
WF4152000
Tools application
  • paper
  • textiles
Gross weight17.7 g
See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4129000
94 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 3 pcs - 2.45 USDGross price for quantities from 3 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs