+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4138000

Knife; universal; 18mm; Handle material: plastic

Manufacturer: WOLFCRAFT

Manufacturer part number:
4138000
TME Symbol:
WF4138000

Specification

Manufacturer
WOLFCRAFT
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Standard equipment
blade x3
Kind of package
blister
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight127.84 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4138000
8 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs