+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4180000

Blade; 9mm; 5pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
4180000
TME Symbol:
WF4180000

Specification

Manufacturer
WOLFCRAFT
Type of tool accessories
blade
Width
9mm
Kind of package
blister
Quantity in set/package
5pcs.
Related items
WF4137000, WF4139000, WF4141000
Gross weight24.9 g
See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4180000
17 in TME stock
Net price for quantities from 1 pcg - 1.94 USDGross price for quantities from 1 pcg - 1.94 USD
Net price for quantities from 3 pcg - 1.81 USDGross price for quantities from 3 pcg - 1.81 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg