+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4195000

Modeling knife handle; for precision works; 220mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4195000
TME Symbol:
WF4195000

Specification

Manufacturer
WOLFCRAFT
Type of tool
modeling knife handle
Tools application
for precision works
Tool length
220mm
Standard equipment
blade x1
Kind of package
blister
Handle material
aluminum
Gross weight50.83 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WOLFCRAFT,
*
4195000
48 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 4.11 USDGross price for quantities from 3 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs