+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WFFA-5604-10B

Enclosure: rack cabinet; Standard: 19"; 4U; W: 570mm; H: 277mm; black

Manufacturer: LANBERG

Manufacturer part number:
WFFA-5604-10B

Alternative designations: Z28757

TME Symbol:
WFFA-5604-10B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
570mm
Height
277mm
Depth
600mm
Body colour
black
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight16.852 kg
EAN code5901969422016

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG
*
WFFA-5604-10B
Product withdrawn from the offer
Use the specification table below to search for similar products