+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WFFA-5604-10S

Enclosure: rack cabinet; Standard: 19"; 4U; W: 570mm; H: 277mm; grey

Manufacturer: LANBERG

Manufacturer part number:
WFFA-5604-10S

Alternative designations: Z28758

TME Symbol:
WFFA-5604-10S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
570mm
Height
277mm
Depth
600mm
Body colour
grey
Version
hanging
Caution!
  • Do-it-yourself kit
Gross weight16.95 kg
EAN code5901969422023

WATCH VIDEO

See other products in this category: 19inch Enclosures LANBERG,
*
WFFA-5604-10S
1 in TME stock
Net price for quantities from 1 pcs - 98.67 USDGross price for quantities from 1 pcs - 98.67 USD
Net price for quantities from 3 pcs - 92.16 USDGross price for quantities from 3 pcs - 92.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts