+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26813

Pliers; side,cutting; 128mm; without chamfer

Manufacturer: WIHA

Manufacturer part number:
26813
TME Symbol:
WIHA.26813

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Cutting range
soft wire Ø1mm max
Pliers length
128mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • additional spring restraining wire cut missing parts
  • ergonomic two-component handles
  • narrow head
  • pointed head
  • return spring
Gross weight60.64 g
EAN code4010995268138
See other products in this category: Cutting Pliers WIHA,
*
26813
20 in TME stock
Net price for quantities from 1 pcs - 25.70 USDGross price for quantities from 1 pcs - 25.70 USD
Net price for quantities from 5 pcs - 24.78 USDGross price for quantities from 5 pcs - 24.78 USD
Net price for quantities from 10 pcs - 23.86 USDGross price for quantities from 10 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs