+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27340

Pliers; for gripping and cutting,half-rounded nose,universal

Manufacturer: WIHA

Manufacturer part number:
27340
TME Symbol:
WIHA.27340

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
for gripping and cutting, half-rounded nose, universal
Pliers length
160mm
Manufacturer series
Classic
Tool material
steel
Conform to the norm
DIN ISO 5745
Blade hardness
about 64 HRC
Kind of package
blister
Kind of stripping wire
flat, round
Cutting range
  • hard wire Ø1,8mm max
  • medium hard wire Ø2,5mm max
  • spring steel wire Ø1,2mm max
Gross weight161.5 g
EAN code4010995273408
See other products in this category: Universal Pliers WIHA,
See other products from this series.:
*
27340
2 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 5 pcs - 19.38 USDGross price for quantities from 5 pcs - 19.38 USD
Net price for quantities from 10 pcs - 18.66 USDGross price for quantities from 10 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.