+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32342

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 50mm

Manufacturer: WIHA

Manufacturer part number:
32342
TME Symbol:
WIHA.32342

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
50mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium-molybdenum steel
Manufacturer series
Industrial
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • handles with ergonomic plastic grips
Gross weight386 g
EAN code4010995323424
See other products in this category: Adjustable Pliers WIHA,
See other products from this series.:
*
32342
1 in TME stock
Net price for quantities from 1 pcs - 28.16 USDGross price for quantities from 1 pcs - 28.16 USD
Net price for quantities from 3 pcs - 26.96 USDGross price for quantities from 3 pcs - 26.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs