+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | pliers | |
Kind of pliers | adjustable | |
Pliers length | 250mm | |
Jaw capacity | 50mm | |
Conform to the norm | DIN ISO 8976 | |
Material | Chrom-vanadium-molybdenum steel | |
Manufacturer series | Industrial | |
Kind of package | blister | |
Pliers/knives application | suitable for gripping of flat and round elements for example pipes |