+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of tool | pliers | |
Kind of pliers | for circlip | |
Kind of circlip | internal | |
Diameter | 85...140mm | |
Pliers length | 305mm | |
Version | angular, MagicTips® | |
Manufacturer series | Classic | |
Conform to the norm | DIN ISO 5256 |