+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34701

Pliers; for circlip; external; 40÷100mm; Pliers len: 240mm


Manufacturer: WIHA

Manufacturer part number:
34701
TME Symbol:
WIHA.34701

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
40...100mm
Pliers length
240mm
Version
MagicTips®, straight
Manufacturer series
Classic
Conform to the norm
DIN ISO 5254
Gross weight248 g
EAN code4010995347017
See other products in this category: Ring Pliers WIHA,
See other products from this series.:
*
34701
0 in TME stock
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 5 pcs - 22.99 USDGross price for quantities from 5 pcs - 22.99 USD
Net price for quantities from 10 pcs - 22.14 USDGross price for quantities from 10 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.