+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36041

Pliers; adjustable; Pliers len: 300mm; Jaw capacity: 63mm

Manufacturer: WIHA

Manufacturer part number:
36041
TME Symbol:
WIHA.36041

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
300mm
Jaw capacity
63mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium-molybdenum steel
Manufacturer series
Industrial
Version
adjustment with a button
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • handles with ergonomic plastic grips
Gross weight641.7 g
EAN code4010995360412
See other products in this category: Adjustable Pliers WIHA,
See other products from this series.:
*
36041
0 in TME stock
Net price for quantities from 1 pcs - 44.43 USDGross price for quantities from 1 pcs - 44.43 USD
Net price for quantities from 5 pcs - 42.84 USDGross price for quantities from 5 pcs - 42.84 USD
Net price for quantities from 10 pcs - 41.26 USDGross price for quantities from 10 pcs - 41.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.