+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39091

Pliers; adjustable,adjustable grip; Pliers len: 250mm


Manufacturer: WIHA

Manufacturer part number:
39091
TME Symbol:
WIHA.39091

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip
Pliers length
250mm
Jaw capacity
40mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium-molybdenum steel
Manufacturer series
QuickFix Classic
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • handles with ergonomic plastic grips
Gross weight359.86 g
EAN code4010995390914
See other products in this category: Adjustable Pliers WIHA,
See other products from this series.:
*
39091
1 in TME stock
Net price for quantities from 1 pcs - 37.02 USDGross price for quantities from 1 pcs - 37.02 USD
Net price for quantities from 5 pcs - 35.70 USDGross price for quantities from 5 pcs - 35.70 USD
Net price for quantities from 10 pcs - 34.38 USDGross price for quantities from 10 pcs - 34.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.