+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40713

Concreters nippers; end,cutting; 300mm; Classic Plus


Manufacturer: WIHA

Manufacturer part number:
40713
TME Symbol:
WIHA.40713

Specification

Manufacturer
WIHA
Type of tool
concreters nippers
Kind of pliers
cutting, end
Tool material
steel
Cutting range
spring steel wire Ø2,3mm max
Pliers/knives application
to lace concrete reinforcing steel with binding wire from a roll
Pliers length
300mm
Manufacturer series
Classic Plus
Gross weight539.6 g
EAN code4010995407131
See other products in this category: Cutting Pliers WIHA,
See other products from this series.:
*
40713
0 in TME stock
Net price for quantities from 1 pcs - 30.20 USDGross price for quantities from 1 pcs - 30.20 USD
Net price for quantities from 5 pcs - 28.90 USDGross price for quantities from 5 pcs - 28.90 USD
Net price for quantities from 10 pcs - 27.81 USDGross price for quantities from 10 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.