+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40923

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 46mm


Manufacturer: WIHA

Manufacturer part number:
40923
TME Symbol:
WIHA.40923

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
46mm
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
handles with ergonomic plastic grips
Gross weight512.4 g
EAN code4010995409234
See other products in this category: Adjustable Pliers WIHA,
*
40923
1 in TME stock
Net price for quantities from 1 pcs - 60.50 USDGross price for quantities from 1 pcs - 60.50 USD
Net price for quantities from 3 pcs - 58.33 USDGross price for quantities from 3 pcs - 58.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs