+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41301

Pliers; side,cutting; 160mm; Classic; blister

Manufacturer: WIHA

Manufacturer part number:
41301
TME Symbol:
WIHA.41301

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Pliers length
160mm
Manufacturer series
Classic
Kind of package
blister
Cutting range
  • hard wire Ø2,5mm max
  • medium hard wire Ø3,5mm max
Gross weight193.4 g
EAN code4010995413019
See other products in this category: Cutting Pliers WIHA,
See other products from this series.:
*
41301
1 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 5 pcs - 24.41 USDGross price for quantities from 5 pcs - 24.41 USD
Net price for quantities from 10 pcs - 23.15 USDGross price for quantities from 10 pcs - 23.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.