+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33521

Pliers; side,cutting; ESD; 115mm; without chamfer


Manufacturer: WIHA

Manufacturer part number:
33521
TME Symbol:
WIHA.Z40304

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Tool material
steel
Blade hardness
about 64 HRC
Conform to the norm
EN 61340-5-1
Cutting range
coper wire Ø1mm max
Pliers length
115mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
  • pointed head
  • return spring
Gross weight62.12 g
EAN code4010995335212
See other products in this category: Cutting Pliers WIHA,
*
33521
6 in TME stock
Net price for quantities from 1 pcs - 51.14 USDGross price for quantities from 1 pcs - 51.14 USD
Net price for quantities from 5 pcs - 48.76 USDGross price for quantities from 5 pcs - 48.76 USD
Net price for quantities from 10 pcs - 45.35 USDGross price for quantities from 10 pcs - 45.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs