+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS-10-750

Single rail; aluminium; Ø: 10mm; L: 750mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WS-10-750
TME Symbol:
WS-10-750

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
10mm
Length
0.75m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight447.9 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-10-750
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.37 USDGross price for quantities from 1 pcs - 55.37 USD
Net price for quantities from 10 pcs - 44.30 USDGross price for quantities from 10 pcs - 44.30 USD
Net price for quantities from 20 pcs - 41.53 USDGross price for quantities from 20 pcs - 41.53 USD