+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMLK010B2D21

Converter: pressure; 0÷10bar; 24VDC; 4÷20mA; pressure; 1%; IP65


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLK010B2D21
TME Symbol:
XMLK010B2D21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
pressure
Measurement accuracy
1%
IP rating
IP65
Mounting
G1/4 A
Operating pressure
0...10bar
Operating temperature
0...80°C
Manufacturer series
OsiSense
Connection
M12 male
Number of pins
4
Supply voltage
  • 24V DC
Gross weight126.5 g
Certificates
EAN code3389119048446
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
See other products from this series.:
*
XMLK010B2D21
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 209.84 USDGross price for quantities from 1 pcs - 209.84 USD
Net price for quantities from 5 pcs - 195.86 USDGross price for quantities from 5 pcs - 195.86 USD
Net price for quantities from 10 pcs - 181.86 USDGross price for quantities from 10 pcs - 181.86 USD