+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XRPRESS-BLACK

Dimmer; IP20; 60m; wireless


Manufacturer: Casambi Technologies

Manufacturer part number:
XRPRESS-BLACK
TME Symbol:
XRPRESS-BLACK

Specification

Manufacturer
Casambi Technologies
Type of automation module
dimmer
IP rating
IP20
Dimensions
90x90x12mm
Range
60m
Kind of module
wireless
Additional functions
LED status indicator
Power supply
  • battery CR2430 3V x1
Battery/ rechargeable battery
  • battery CR2430 3V x1
Gross weight112.1 g
Certificates
EAN code4042943158017
See other products in this category: Building Automation Casambi Technologies,
*
XRPRESS-BLACK
0 in TME stock
Net price for quantities from 1 pcs - 184.39 USDGross price for quantities from 1 pcs - 184.39 USD
Net price for quantities from 5 pcs - 171.25 USDGross price for quantities from 5 pcs - 171.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.