+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YATO
Manufacturer | YATO | |
Type of tool | knife | |
Kind of tool | for electricians | |
Kind of blade | semicircular | |
Tool length | 155mm | |
Blade length | 38mm | |
Conform to the norm | IEC 60900 | |
Max. operating voltage | 1kV AC | |
Trade name | assembly knife |