+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-2147

Pliers: for rings; internal; Pliers len: 200mm; angular


Manufacturer: YATO

Manufacturer part number:
YT-2147
TME Symbol:
YT-2147

Specification

Manufacturer
YATO
Type of pliers
for rings
Kind of circlip
internal
Pliers length
200mm
Version
angular
Material
Chrom-vanadium steel
Oblique pliers/knives features
nickel plated tool
Gross weight230.78 g

WATCH VIDEO

See other products in this category: Ring Pliers YATO,
*
YT-2147
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD