+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-75201

Knife; universal; 33mm; anti-slip handles,side cutter for belts


Manufacturer: YATO

Manufacturer part number:
YT-75201
TME Symbol:
YT-75201

Specification

Manufacturer
YATO
Type of tool
knife
Pliers/knives application
universal
Width
33mm
Standard equipment
blade x4
Kind of package
blister
Handle material
zinc die-cast
Trade name
assembly knife
Oblique pliers/knives features
  • anti-slip handles
  • side cutter for belts
Gross weight230.9 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives YATO,
*
YT-75201
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD