+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMG2305UX-13

Transistor: P-MOSFET; unipolar; -20V; -3.3A; Idm: -15A; 1.4W; SOT23


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMG2305UX-13
TME Symbol:
DMG2305UX-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-3.3A
Pulsed drain current
-15A
Power dissipation
1.4W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
0.2Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.031 g
Certificates
See other products in this category: SMD P channel transistors DIODES INCORPORATED,
*
DMG2305UX-13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10 000.
Multiplicity: 1.
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 50000 pcs - 0.06 USDGross price for quantities from 50000 pcs - 0.06 USD
Net price for quantities from 70000 pcs - 0.05 USDGross price for quantities from 70000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 10 000 pcs