+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861250

Automation module: digital input; IP20; Inline; 19.2÷30VDC; IN: 16


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2861250

Alternative designations: IB IL 24 DI 16-PAC

TME Symbol:
2861250

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Inline
Number of inputs
16
Body dimensions
48.8x140.5x71.5mm
Data transfer rate
500kbps
Supply voltage
  • 19.2...30V DC
Gross weight232.7 g
Certificates
EAN code4017918894191
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2861250
2 in TME stock
Net price for quantities from 1 pcs - 201.02 USDGross price for quantities from 1 pcs - 201.02 USD
Net price for quantities from 5 pcs - 186.67 USDGross price for quantities from 5 pcs - 186.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.