+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-BC3

Extension cable for inspection camera; Len: 3m; Probe dia: 17mm

Manufacturer: AXIOMET

Manufacturer part number:
AX-BC3
TME Symbol:
AX-BC3

Specification

Manufacturer
AXIOMET
Type of test accessories
extension cable for inspection camera
Cable length
3m
Probe diameter
17mm
Related items
AX-B250
Gross weight1.0279 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes AXIOMET,
*
AX-BC3
45 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs