+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ10-06NPSKT0S

Sensor: inductive; 0÷6mm; PNP / NO; Usup: 10÷30VDC; 200mA; M8 male


Manufacturer: SICK

Manufacturer part number:
IQ10-06NPSKT0S

Alternative designations: 1055461

TME Symbol:
IQ10-06NPSKT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...6mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
non-embedded
Body dimensions
10x16x28mm
Body material
vistal
Number of pins
3
Overall length
37mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight11.3 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ10-06NPSKT0S
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.85 USDGross price for quantities from 1 pcs - 58.85 USD
Net price for quantities from 50 pcs - 55.24 USDGross price for quantities from 50 pcs - 55.24 USD