+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1191502

Automation module: converter; RS485/Ethernet; 5VDC; RJ45,RS485

NEW

Manufacturer: MODIG

Manufacturer part number:
1191502
TME Symbol:
MD12001

Specification

Manufacturer
MODIG
Type of automation module
converter
Kind of module
RS485/Ethernet
Enclosure material
plastic
Data transfer rate
1Mbps
Body dimensions
80x47x24mm
Operating temperature
-20...50°C
Supply voltage
  • 5V DC
Interface
  • RJ45
  • RS485
Gross weight79 g
Certificates
EAN code5902186334922
See other products in this category: Industrial Networks MODIG,
*
1191502
2 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.