+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB-0227

Signaller: lighting; flashing light; red; Sonos; 10÷60VDC; IP65


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
PSB-0227
TME Symbol:
PSB-0227

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
Sonos
Light source
LED
Operating temperature
-25...65°C
IP rating
IP65
Body dimensions
Ø97.5x104mm
Body material
polycarbonate
lens color
amber
Supply voltage
  • 10...60V DC
Gross weight275.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
PSB-0227
0 in TME stock
Net price for quantities from 1 pcs - 32.94 USDGross price for quantities from 1 pcs - 32.94 USD
Net price for quantities from 10 pcs - 30.74 USDGross price for quantities from 10 pcs - 30.74 USD
Net price for quantities from 20 pcs - 28.73 USDGross price for quantities from 20 pcs - 28.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.