+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK184

Fuse: thermal; 20A; 184°C

NEW

Manufacturer: SETFUSE

Manufacturer part number:
RK184
TME Symbol:
RK184

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
20A
Opening termperature
184°C
Gross weight1.222 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
RK184
980 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs