+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5103.0005.0001

Transformer: current; Iin: 300A; Iout: 5A; 0.5@max4VA; 40÷60Hz

Manufacturer: ALGODUE

Manufacturer part number:
5103.0005.0001
TME Symbol:
TABV2-300/5A

Specification

Manufacturer
ALGODUE
Type of Transformer
current
Input current
300A
Output current
5A
Mounting
for DIN rail mounting, on panel
Accuracy class
0.5 @max 4VA
Operating frequency
40...60Hz
Dimensions (a x b x c)
71x84x46mm
Operating temperature
-25...50°C
Conductor rail size
25mmx25mm
Gross weight300 g
See other products in this category: Current Transformers ALGODUE,
*
5103.0005.0001
0 in TME stock
Net price for quantities from 1 pcs - 24.63 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 3 pcs - 22.99 USDGross price for quantities from 3 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)